
ERJ-U6QJR68V | |
|---|---|
DigiKey Part Number | P.68BITR-ND - Tape & Reel (TR) P.68BICT-ND - Cut Tape (CT) P.68BIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QJR68V |
Description | RES 0.68 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QJR68V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10480 | €2.62 |
| 50 | €0.09040 | €4.52 |
| 100 | €0.07520 | €7.52 |
| 250 | €0.06796 | €16.99 |
| 500 | €0.06146 | €30.73 |
| 1 000 | €0.05694 | €56.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04903 | €245.15 |
| 10 000 | €0.04526 | €452.60 |
| 15 000 | €0.04372 | €655.80 |
| 25 000 | €0.04216 | €1,054.00 |
| 35 000 | €0.04159 | €1,455.65 |
| 50 000 | €0.04102 | €2,051.00 |
| 60 000 | €0.04096 | €2,457.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

