
ERJ-U0XF8451Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF8451YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF8451YCT-ND - Cut Tape (CT) 10-ERJ-U0XF8451YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF8451Y |
Description | RES 8.45K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF8451Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.13680 | €3.42 |
| 50 | €0.11920 | €5.96 |
| 100 | €0.10520 | €10.52 |
| 250 | €0.09120 | €22.80 |
| 500 | €0.08308 | €41.54 |
| 1 000 | €0.07665 | €76.65 |
| 5 000 | €0.06636 | €331.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.05867 | €1,173.40 |
| 40 000 | €0.05684 | €2,273.60 |
| 60 000 | €0.05595 | €3,357.00 |
| 100 000 | €0.05498 | €5,498.00 |
| 140 000 | €0.05443 | €7,620.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

