
ERJ-U08J331V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J331VTR-ND - Tape & Reel (TR) 10-ERJ-U08J331VCT-ND - Cut Tape (CT) 10-ERJ-U08J331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J331V |
Description | RES 330 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04460 | €2.23 |
| 100 | €0.03810 | €3.81 |
| 250 | €0.03148 | €7.87 |
| 500 | €0.02772 | €13.86 |
| 1 000 | €0.02473 | €24.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02037 | €101.85 |
| 10 000 | €0.01895 | €189.50 |
| 15 000 | €0.01826 | €273.90 |
| 25 000 | €0.01752 | €438.00 |
| 35 000 | €0.01709 | €598.15 |
| 50 000 | €0.01669 | €834.50 |
| 60 000 | €0.01650 | €990.00 |
| 120 000 | €0.01588 | €1,905.60 |
| 125 000 | €0.01585 | €1,981.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

