ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J272V

DigiKey Part Number
10-ERJ-U08J272VTR-ND - Tape & Reel (TR)
10-ERJ-U08J272VCT-ND - Cut Tape (CT)
10-ERJ-U08J272VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J272V
Description
RES 2.7K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J272V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06800€0.68
25€0.05280€1.32
50€0.04460€2.23
100€0.03810€3.81
250€0.03148€7.87
500€0.02772€13.86
1 000€0.02473€24.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02037€101.85
10 000€0.01895€189.50
15 000€0.01826€273.90
25 000€0.01752€438.00
35 000€0.01709€598.15
50 000€0.01669€834.50
60 000€0.01650€990.00
120 000€0.01588€1,905.60
125 000€0.01585€1,981.25
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570