
ERJ-U06J473V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J473VTR-ND - Tape & Reel (TR) 10-ERJ-U06J473VCT-ND - Cut Tape (CT) 10-ERJ-U06J473VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J473V |
Description | RES 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J473V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04120 | €1.03 |
| 50 | €0.03440 | €1.72 |
| 100 | €0.02910 | €2.91 |
| 250 | €0.02364 | €5.91 |
| 500 | €0.02054 | €10.27 |
| 1 000 | €0.01809 | €18.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01365 | €68.25 |
| 10 000 | €0.01256 | €125.60 |
| 15 000 | €0.01203 | €180.45 |
| 25 000 | €0.01145 | €286.25 |
| 35 000 | €0.01113 | €389.55 |
| 50 000 | €0.01082 | €541.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

