
ERJ-U08F3902V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F3902VTR-ND - Tape & Reel (TR) 10-ERJ-U08F3902VCT-ND - Cut Tape (CT) 10-ERJ-U08F3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F3902V |
Description | RES 39K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F3902V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07000 | €1.75 |
| 50 | €0.05980 | €2.99 |
| 100 | €0.04920 | €4.92 |
| 250 | €0.04268 | €10.67 |
| 500 | €0.03854 | €19.27 |
| 1 000 | €0.03479 | €34.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03131 | €156.55 |
| 10 000 | €0.02552 | €255.20 |
| 15 000 | €0.02495 | €374.25 |
| 25 000 | €0.02436 | €609.00 |
| 35 000 | €0.02427 | €849.45 |
| 50 000 | €0.02419 | €1,209.50 |
| 60 000 | €0.02415 | €1,449.00 |
| 120 000 | €0.02369 | €2,842.80 |
| 125 000 | €0.02365 | €2,956.25 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

