
| ERJ-U06J820V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U06J820VTR-ND - Tape & Reel (TR) 10-ERJ-U06J820VCT-ND - Cut Tape (CT) 10-ERJ-U06J820VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U06J820V | 
| Description | RES 82 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U06J820V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.10000 | €0.10 | 
| 10 | €0.05100 | €0.51 | 
| 25 | €0.03880 | €0.97 | 
| 50 | €0.03240 | €1.62 | 
| 100 | €0.02730 | €2.73 | 
| 250 | €0.02224 | €5.56 | 
| 500 | €0.01930 | €9.65 | 
| 1 000 | €0.01700 | €17.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.01360 | €68.00 | 
| 10 000 | €0.01251 | €125.10 | 
| 15 000 | €0.01198 | €179.70 | 
| 25 000 | €0.01141 | €285.25 | 
| 35 000 | €0.01108 | €387.80 | 
| 50 000 | €0.01077 | €538.50 | 
| 60 000 | €0.01063 | €637.80 | 
| 120 000 | €0.01015 | €1,218.00 | 
| 125 000 | €0.01013 | €1,266.25 | 
| Unit Price without VAT: | €0.10000 | 
|---|---|
| Unit Price with VAT: | €0.12550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland