
ERJ-U06F9531V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F9531VTR-ND - Tape & Reel (TR) 10-ERJ-U06F9531VCT-ND - Cut Tape (CT) 10-ERJ-U06F9531VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F9531V |
Description | RES 9.53K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F9531V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.13000 | €0.13 |
10 | €0.06400 | €0.64 |
25 | €0.05000 | €1.25 |
50 | €0.04220 | €2.11 |
100 | €0.03590 | €3.59 |
250 | €0.02960 | €7.40 |
500 | €0.02602 | €13.01 |
1 000 | €0.02316 | €23.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01668 | €83.40 |
10 000 | €0.01470 | €147.00 |
15 000 | €0.01416 | €212.40 |
25 000 | €0.01362 | €340.50 |
35 000 | €0.01357 | €474.95 |
50 000 | €0.01352 | €676.00 |
60 000 | €0.01349 | €809.40 |
120 000 | €0.01340 | €1,608.00 |
125 000 | €0.01340 | €1,675.00 |
Unit Price without VAT: | €0.13000 |
---|---|
Unit Price with VAT: | €0.16315 |