
ERJ-U06D3303V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06D3303VTR-ND - Tape & Reel (TR) 10-ERJ-U06D3303VCT-ND - Cut Tape (CT) 10-ERJ-U06D3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06D3303V |
Description | RES 330K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06D3303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07080 | €1.77 |
| 50 | €0.06020 | €3.01 |
| 100 | €0.05200 | €5.20 |
| 250 | €0.04360 | €10.90 |
| 500 | €0.03886 | €19.43 |
| 1 000 | €0.03507 | €35.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02962 | €148.10 |
| 10 000 | €0.02783 | €278.30 |
| 15 000 | €0.02695 | €404.25 |
| 25 000 | €0.02600 | €650.00 |
| 35 000 | €0.02546 | €891.10 |
| 50 000 | €0.02495 | €1,247.50 |
| 60 000 | €0.02471 | €1,482.60 |
| 120 000 | €0.02392 | €2,870.40 |
| 125 000 | €0.02388 | €2,985.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

