
ERJ-U03J5R6V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J5R6VTR-ND - Tape & Reel (TR) 10-ERJ-U03J5R6VCT-ND - Cut Tape (CT) 10-ERJ-U03J5R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J5R6V |
Description | RES 5.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J5R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.03600 | €0.90 |
| 50 | €0.02980 | €1.49 |
| 100 | €0.02490 | €2.49 |
| 250 | €0.02016 | €5.04 |
| 500 | €0.01740 | €8.70 |
| 1 000 | €0.01524 | €15.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01136 | €56.80 |
| 10 000 | €0.01040 | €104.00 |
| 15 000 | €0.00993 | €148.95 |
| 25 000 | €0.00942 | €235.50 |
| 35 000 | €0.00913 | €319.55 |
| 50 000 | €0.00886 | €443.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

