
ERJ-U03F2703V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F2703VTR-ND - Tape & Reel (TR) 10-ERJ-U03F2703VCT-ND - Cut Tape (CT) 10-ERJ-U03F2703VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F2703V |
Description | RES 270K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F2703V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03280 | €3.28 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02344 | €11.72 |
| 1 000 | €0.02075 | €20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01585 | €79.25 |
| 10 000 | €0.01465 | €146.50 |
| 15 000 | €0.01407 | €211.05 |
| 25 000 | €0.01344 | €336.00 |
| 35 000 | €0.01308 | €457.80 |
| 50 000 | €0.01274 | €637.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

