
ERJ-U03J2R4V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J2R4VTR-ND - Tape & Reel (TR) 10-ERJ-U03J2R4VCT-ND - Cut Tape (CT) 10-ERJ-U03J2R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J2R4V |
Description | RES 2.4 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01127 | €56.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02430 | €2.43 |
| 250 | €0.01964 | €4.91 |
| 500 | €0.01696 | €8.48 |
| 1 000 | €0.01485 | €14.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.02800 | €1.40 |
| 100 | €0.02370 | €2.37 |
| 500 | €0.01654 | €8.27 |
| 1 000 | €0.01442 | €14.42 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

