2.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J275V

DigiKey Part Number
10-ERJ-U03J275VTR-ND - Tape & Reel (TR)
10-ERJ-U03J275VCT-ND - Cut Tape (CT)
10-ERJ-U03J275VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J275V
Description
RES 2.7M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J275V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01098€54.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
25€0.03480€0.87
50€0.02860€1.43
100€0.02400€2.40
250€0.01936€4.84
500€0.01674€8.37
1 000€0.01467€14.67
Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04300€0.43
50€0.02780€1.39
100€0.02340€2.34
500€0.01634€8.17
1 000€0.01424€14.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295