330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F3303X

DigiKey Part Number
10-ERJ-U02F3303XTR-ND - Tape & Reel (TR)
10-ERJ-U02F3303XCT-ND - Cut Tape (CT)
10-ERJ-U02F3303XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F3303X
Description
RES 330K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F3303X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05100€0.51
25€0.03920€0.98
50€0.03240€1.62
100€0.02740€2.74
250€0.02224€5.56
500€0.01928€9.64
1 000€0.01694€16.94
5 000€0.01323€66.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01169€116.90
20 000€0.01087€217.40
30 000€0.01047€314.10
50 000€0.01003€501.50
70 000€0.00978€684.60
100 000€0.00955€955.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805