
ERJ-U02J750X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J750XTR-ND - Tape & Reel (TR) 10-ERJ-U02J750XCT-ND - Cut Tape (CT) 10-ERJ-U02J750XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J750X |
Description | RES 75 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J750X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01800 | €4.50 |
| 500 | €0.01548 | €7.74 |
| 1 000 | €0.01350 | €13.50 |
| 5 000 | €0.01035 | €51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00908 | €90.80 |
| 20 000 | €0.00838 | €167.60 |
| 30 000 | €0.00804 | €241.20 |
| 50 000 | €0.00767 | €383.50 |
| 70 000 | €0.00746 | €522.20 |
| 100 000 | €0.00726 | €726.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

