Parametric Equivalent

ERJ-U02J1R2X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J1R2XTR-ND - Tape & Reel (TR) 10-ERJ-U02J1R2XCT-ND - Cut Tape (CT) 10-ERJ-U02J1R2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J1R2X |
Description | RES 1.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J1R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03320 | €0.83 |
| 50 | €0.02720 | €1.36 |
| 100 | €0.02270 | €2.27 |
| 250 | €0.01824 | €4.56 |
| 500 | €0.01568 | €7.84 |
| 1 000 | €0.01367 | €13.67 |
| 5 000 | €0.01048 | €52.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00919 | €91.90 |
| 20 000 | €0.00849 | €169.80 |
| 30 000 | €0.00814 | €244.20 |
| 50 000 | €0.00777 | €388.50 |
| 70 000 | €0.00756 | €529.20 |
| 100 000 | €0.00735 | €735.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


