
ERJ-U01J1R6C | |
---|---|
DigiKey Part Number | 10-ERJ-U01J1R6CTR-ND - Tape & Reel (TR) 10-ERJ-U01J1R6CCT-ND - Cut Tape (CT) 10-ERJ-U01J1R6CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J1R6C |
Description | RES 1.6 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J1R6C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.11100 | $1.11 |
25 | $0.08840 | $2.21 |
50 | $0.07540 | $3.77 |
100 | $0.06520 | $6.52 |
250 | $0.05500 | $13.75 |
500 | $0.04912 | $24.56 |
1 000 | $0.04445 | $44.45 |
5 000 | $0.03701 | $185.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | $0.03446 | $516.90 |
Unit Price without VAT: | $0.22000 |
---|---|
Unit Price with VAT: | $0.27610 |