ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J1R6C

DigiKey Part Number
10-ERJ-U01J1R6CTR-ND - Tape & Reel (TR)
10-ERJ-U01J1R6CCT-ND - Cut Tape (CT)
10-ERJ-U01J1R6CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J1R6C
Description
RES 1.6 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J1R6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
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
In-Stock: 12 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09500€0.95
25€0.07600€1.90
50€0.06460€3.23
100€0.05590€5.59
250€0.04716€11.79
500€0.04214€21.07
1 000€0.03813€38.13
5 000€0.03175€158.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.02956€443.40
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845