ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F5600C

DigiKey Part Number
10-ERJ-U01F5600CTR-ND - Tape & Reel (TR)
10-ERJ-U01F5600CCT-ND - Cut Tape (CT)
10-ERJ-U01F5600CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F5600C
Description
RES 560 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F5600C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
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
In-Stock: 12 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.11200€1.12
25€0.09040€2.26
50€0.07780€3.89
100€0.06770€6.77
250€0.05756€14.39
500€0.05180€25.90
1 000€0.04720€47.20
5 000€0.03984€199.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.03739€560.85
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355