
ERJ-U01F22R1C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F22R1CTR-ND - Tape & Reel (TR) 10-ERJ-U01F22R1CCT-ND - Cut Tape (CT) 10-ERJ-U01F22R1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F22R1C |
Description | RES 22.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F22R1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.09040 | €2.26 |
| 50 | €0.07780 | €3.89 |
| 100 | €0.06420 | €6.42 |
| 250 | €0.05532 | €13.83 |
| 500 | €0.05180 | €25.90 |
| 1 000 | €0.04720 | €47.20 |
| 5 000 | €0.03984 | €199.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.03345 | €501.75 |
| 30 000 | €0.03321 | €996.30 |
| 45 000 | €0.03309 | €1,489.05 |
| 75 000 | €0.03294 | €2,470.50 |
| 105 000 | €0.03286 | €3,450.30 |
| 150 000 | €0.03277 | €4,915.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

