
ERJ-U6QFR30V | |
---|---|
DigiKey Part Number | P.3BHTR-ND - Tape & Reel (TR) P.3BHCT-ND - Cut Tape (CT) P.3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR30V |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR30V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.31000 | €0.31 |
10 | €0.17200 | €1.72 |
25 | €0.14040 | €3.51 |
50 | €0.12260 | €6.13 |
100 | €0.10080 | €10.08 |
250 | €0.09144 | €22.86 |
500 | €0.08656 | €43.28 |
1 000 | €0.08009 | €80.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.07114 | €355.70 |
10 000 | €0.06759 | €675.90 |
15 000 | €0.06553 | €982.95 |
25 000 | €0.06345 | €1,586.25 |
35 000 | €0.06283 | €2,199.05 |
50 000 | €0.06221 | €3,110.50 |
60 000 | €0.06213 | €3,727.80 |
120 000 | €0.06134 | €7,360.80 |
125 000 | €0.06127 | €7,658.75 |
Unit Price without VAT: | €0.31000 |
---|---|
Unit Price with VAT: | €0.38905 |