ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D7680V

DigiKey Part Number
P21006TR-ND - Tape & Reel (TR)
P21006CT-ND - Cut Tape (CT)
P21006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D7680V
Description
RES SMD 768 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
768 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D7680V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
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
In-Stock: 5 097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08400€0.84
25€0.07080€1.77
50€0.06240€3.12
100€0.05520€5.52
250€0.04724€11.81
500€0.04224€21.12
1 000€0.03801€38.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03107€155.35
10 000€0.02855€285.50
15 000€0.02725€408.75
25 000€0.02579€644.75
35 000€0.02492€872.20
50 000€0.02406€1,203.00
60 000€0.02365€1,419.00
120 000€0.02225€2,670.00
125 000€0.02217€2,771.25
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570