
ERJ-PB6D2670V | |
|---|---|
DigiKey Part Number | P20951TR-ND - Tape & Reel (TR) P20951CT-ND - Cut Tape (CT) P20951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2670V |
Description | RES SMD 267 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2670V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.07080 | €1.77 |
| 50 | €0.06240 | €3.12 |
| 100 | €0.05520 | €5.52 |
| 250 | €0.04724 | €11.81 |
| 500 | €0.04224 | €21.12 |
| 1 000 | €0.03801 | €38.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03107 | €155.35 |
| 10 000 | €0.02855 | €285.50 |
| 15 000 | €0.02725 | €408.75 |
| 25 000 | €0.02579 | €644.75 |
| 35 000 | €0.02492 | €872.20 |
| 50 000 | €0.02406 | €1,203.00 |
| 60 000 | €0.02365 | €1,419.00 |
| 120 000 | €0.02225 | €2,670.00 |
| 125 000 | €0.02217 | €2,771.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

