
ERJ-PB6D1202V | |
---|---|
DigiKey Part Number | P21141TR-ND - Tape & Reel (TR) P21141CT-ND - Cut Tape (CT) P21141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1202V |
Description | RES SMD 12K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1202V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.14000 | €0.14 |
10 | €0.08400 | €0.84 |
25 | €0.07120 | €1.78 |
50 | €0.06240 | €3.12 |
100 | €0.05520 | €5.52 |
250 | €0.04724 | €11.81 |
500 | €0.04228 | €21.14 |
1 000 | €0.03803 | €38.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03109 | €155.45 |
10 000 | €0.02857 | €285.70 |
15 000 | €0.02727 | €409.05 |
25 000 | €0.02580 | €645.00 |
35 000 | €0.02493 | €872.55 |
50 000 | €0.02408 | €1,204.00 |
60 000 | €0.02367 | €1,420.20 |
120 000 | €0.02226 | €2,671.20 |
125 000 | €0.02219 | €2,773.75 |
Unit Price without VAT: | €0.14000 |
---|---|
Unit Price with VAT: | €0.17570 |