
ERJ-PB3D9310V | |
|---|---|
DigiKey Part Number | P20280TR-ND - Tape & Reel (TR) P20280CT-ND - Cut Tape (CT) P20280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D9310V |
Description | RES SMD 931 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D9310V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02029 | €101.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04230 | €4.23 |
| 250 | €0.03608 | €9.02 |
| 500 | €0.03220 | €16.10 |
| 1 000 | €0.02889 | €28.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05300 | €2.65 |
| 100 | €0.04510 | €4.51 |
| 250 | €0.03668 | €9.17 |
| 500 | €0.03156 | €15.78 |
| 1 000 | €0.02730 | €27.30 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

