4.32 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D4321V

DigiKey Part Number
P20355TR-ND - Tape & Reel (TR)
P20355CT-ND - Cut Tape (CT)
P20355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D4321V
Description
RES SMD 4.32K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D4321V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 905
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02507€125.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.07100€0.71
25€0.05920€1.48
50€0.05200€2.60
100€0.04600€4.60
250€0.03920€9.80
500€0.03500€17.50
1 000€0.03145€31.45
Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07900€0.79
25€0.06280€1.57
50€0.05320€2.66
100€0.04530€4.53
250€0.03676€9.19
500€0.03158€15.79
1 000€0.02726€27.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805