36.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D3652V

DigiKey Part Number
P20460TR-ND - Tape & Reel (TR)
P20460CT-ND - Cut Tape (CT)
P20460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D3652V
Description
RES SMD 36.5K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D3652V Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5 038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06500€0.65
25€0.05440€1.36
50€0.04780€2.39
100€0.04230€4.23
250€0.03608€9.02
500€0.03220€16.10
1 000€0.02889€28.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02299€114.95
10 000€0.02106€210.60
15 000€0.02007€301.05
25 000€0.01895€473.75
35 000€0.01828€639.80
50 000€0.01762€881.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550