221 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B2210V

DigiKey Part Number
P19895TR-ND - Tape & Reel (TR)
P19895CT-ND - Cut Tape (CT)
P19895DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B2210V
Description
RES SMD 221 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B2210V Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09400€0.94
25€0.07840€1.96
50€0.06920€3.46
100€0.06120€6.12
250€0.05240€13.10
500€0.04690€23.45
1 000€0.04224€42.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03391€169.55
10 000€0.03119€311.90
15 000€0.02978€446.70
25 000€0.02820€705.00
35 000€0.02726€954.10
50 000€0.02634€1,317.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825