60.4 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06D60R4V

DigiKey Part Number
10-ERJ-P06D60R4VTR-ND - Tape & Reel (TR)
10-ERJ-P06D60R4VCT-ND - Cut Tape (CT)
10-ERJ-P06D60R4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06D60R4V
Description
RES 60.4 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06D60R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.11000€1.10
25€0.08760€2.19
50€0.07520€3.76
100€0.06530€6.53
250€0.05536€13.84
500€0.04962€24.81
1 000€0.04508€45.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03639€181.95
10 000€0.03436€343.60
15 000€0.03337€500.55
25 000€0.03230€807.50
35 000€0.03168€1,108.80
50 000€0.03110€1,555.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355