
ERJ-P14J7R5U | |
---|---|
DigiKey Part Number | P7.5ASTR-ND - Tape & Reel (TR) P7.5ASCT-ND - Cut Tape (CT) P7.5ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J7R5U |
Description | RES SMD 7.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J7R5U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.18000 | €0.18 |
10 | €0.09100 | €0.91 |
25 | €0.07240 | €1.81 |
50 | €0.06180 | €3.09 |
100 | €0.05340 | €5.34 |
250 | €0.04488 | €11.22 |
500 | €0.04002 | €20.01 |
1 000 | €0.03616 | €36.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03060 | €153.00 |
10 000 | €0.02877 | €287.70 |
15 000 | €0.02788 | €418.20 |
25 000 | €0.02691 | €672.75 |
35 000 | €0.02636 | €922.60 |
50 000 | €0.02583 | €1,291.50 |
60 000 | €0.02559 | €1,535.40 |
120 000 | €0.02478 | €2,973.60 |
125 000 | €0.02474 | €3,092.50 |
Unit Price without VAT: | €0.18000 |
---|---|
Unit Price with VAT: | €0.22590 |