Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-P14F3572U | |
|---|---|
DigiKey Part Number | P16117TR-ND - Tape & Reel (TR) P16117CT-ND - Cut Tape (CT) P16117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F3572U |
Description | RES SMD 35.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F3572U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11200 | €2.80 |
| 50 | €0.09700 | €4.85 |
| 100 | €0.08500 | €8.50 |
| 250 | €0.07320 | €18.30 |
| 500 | €0.06636 | €33.18 |
| 1 000 | €0.06091 | €60.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05327 | €266.35 |
| 10 000 | €0.05068 | €506.80 |
| 15 000 | €0.04942 | €741.30 |
| 25 000 | €0.04805 | €1,201.25 |
| 35 000 | €0.04727 | €1,654.45 |
| 50 000 | €0.04653 | €2,326.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |





