
ERJ-P08J244V | |
|---|---|
DigiKey Part Number | P240KALTR-ND - Tape & Reel (TR) P240KALCT-ND - Cut Tape (CT) P240KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J244V |
Description | RES SMD 240K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J244V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.04840 | €1.21 |
| 50 | €0.04040 | €2.02 |
| 100 | €0.03390 | €3.39 |
| 250 | €0.02836 | €7.09 |
| 500 | €0.02488 | €12.44 |
| 1 000 | €0.02211 | €22.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01805 | €90.25 |
| 10 000 | €0.01688 | €168.80 |
| 15 000 | €0.01625 | €243.75 |
| 25 000 | €0.01502 | €375.50 |
| 35 000 | €0.01352 | €473.20 |
| 50 000 | €0.01349 | €674.50 |
| 60 000 | €0.01340 | €804.00 |
| 120 000 | €0.01340 | €1,608.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

