ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J910V

DigiKey Part Number
P91ADTR-ND - Tape & Reel (TR)
P91ADCT-ND - Cut Tape (CT)
P91ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J910V
Description
RES SMD 91 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J910V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05000€0.50
25€0.03840€0.96
50€0.03200€1.60
100€0.02680€2.68
250€0.02180€5.45
500€0.01892€9.46
1 000€0.01666€16.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01303€65.15
10 000€0.01198€119.80
15 000€0.01100€165.00
25 000€0.01003€250.75
35 000€0.00954€333.90
50 000€0.00905€452.50
60 000€0.00903€541.80
120 000€0.00897€1,076.40
125 000€0.00897€1,121.25
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550