
ERJ-U02F1372X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1372XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1372XCT-ND - Cut Tape (CT) 10-ERJ-U02F1372XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1372X |
Description | RES 13.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1372X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04360 | €1.09 |
| 50 | €0.03640 | €1.82 |
| 100 | €0.03090 | €3.09 |
| 250 | €0.02520 | €6.30 |
| 500 | €0.02194 | €10.97 |
| 1 000 | €0.01938 | €19.38 |
| 5 000 | €0.01528 | €76.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01356 | €135.60 |
| 20 000 | €0.01265 | €253.00 |
| 30 000 | €0.01221 | €366.30 |
| 50 000 | €0.01173 | €586.50 |
| 70 000 | €0.01145 | €801.50 |
| 100 000 | €0.01119 | €1,119.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

