
ERJ-P06F3301V | |
|---|---|
DigiKey Part Number | P16070TR-ND - Tape & Reel (TR) P16070CT-ND - Cut Tape (CT) P16070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3301V |
Description | RES SMD 3.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05680 | €1.42 |
| 50 | €0.04800 | €2.40 |
| 100 | €0.04070 | €4.07 |
| 250 | €0.03416 | €8.54 |
| 500 | €0.03016 | €15.08 |
| 1 000 | €0.02699 | €26.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02032 | €101.60 |
| 10 000 | €0.01741 | €174.10 |
| 15 000 | €0.01687 | €253.05 |
| 25 000 | €0.01631 | €407.75 |
| 35 000 | €0.01625 | €568.75 |
| 50 000 | €0.01619 | €809.50 |
| 60 000 | €0.01616 | €969.60 |
| 120 000 | €0.01606 | €1,927.20 |
| 125 000 | €0.01605 | €2,006.25 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

