ERJ-MP4MF10MU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 40 191
Unit Price: €0.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7 269
Unit Price: €0.51000
Datasheet

Upgrade


Vishay Dale
In Stock: 31 990
Unit Price: €0.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 41 065
Unit Price: €0.61000
Datasheet

Upgrade


Vishay Dale
In Stock: 300
Unit Price: €1.95000
Datasheet

Similar


Vishay Dale
In Stock: 5 131
Unit Price: €1.18000
Datasheet
ERJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP4MF10MU

DigiKey Part Number
P19388TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MP4MF10MU
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MP4MF10MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.045" (1.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes