
ERJ-L12UF25MU | |
|---|---|
DigiKey Part Number | P25NBTR-ND - Tape & Reel (TR) P25NBCT-ND - Cut Tape (CT) P25NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12UF25MU |
Description | RES 0.025 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12UF25MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.52700 | €5.27 |
| 25 | €0.45000 | €11.25 |
| 50 | €0.40180 | €20.09 |
| 100 | €0.36090 | €36.09 |
| 250 | €0.31600 | €79.00 |
| 500 | €0.28788 | €143.94 |
| 1 000 | €0.26400 | €264.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.22590 | €1,129.50 |
| 10 000 | €0.21173 | €2,117.30 |
| 15 000 | €0.20445 | €3,066.75 |
| 25 000 | €0.19622 | €4,905.50 |
| 35 000 | €0.19131 | €6,695.85 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |

