
ERJ-H3ED1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED1002VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED1002VCT-ND - Cut Tape (CT) 10-ERJ-H3ED1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED1002V |
Description | RES 10K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08680 | €2.17 |
| 50 | €0.07420 | €3.71 |
| 100 | €0.06450 | €6.45 |
| 250 | €0.05456 | €13.64 |
| 500 | €0.04888 | €24.44 |
| 1 000 | €0.04438 | €44.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03577 | €178.85 |
| 10 000 | €0.03375 | €337.50 |
| 15 000 | €0.03276 | €491.40 |
| 25 000 | €0.03169 | €792.25 |
| 35 000 | €0.03108 | €1,087.80 |
| 50 000 | €0.03050 | €1,525.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

