
ERJ-8RQJR47V | |
|---|---|
DigiKey Part Number | P.47PTR-ND - Tape & Reel (TR) P.47PCT-ND - Cut Tape (CT) P.47PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJR47V |
Description | RES 0.47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJR47V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12160 | €3.04 |
| 50 | €0.10740 | €5.37 |
| 100 | €0.09540 | €9.54 |
| 250 | €0.08212 | €20.53 |
| 500 | €0.07386 | €36.93 |
| 1 000 | €0.06680 | €66.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05532 | €276.60 |
| 10 000 | €0.05113 | €511.30 |
| 15 000 | €0.04898 | €734.70 |
| 25 000 | €0.04654 | €1,163.50 |
| 35 000 | €0.04509 | €1,578.15 |
| 50 000 | €0.04367 | €2,183.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

