
ERJ-8RQJ6R8V | |
|---|---|
DigiKey Part Number | P6.8PTR-ND - Tape & Reel (TR) P6.8PCT-ND - Cut Tape (CT) P6.8PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ6R8V |
Description | RES 6.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ6R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11880 | €2.97 |
| 50 | €0.10480 | €5.24 |
| 100 | €0.09310 | €9.31 |
| 250 | €0.08016 | €20.04 |
| 500 | €0.07206 | €36.03 |
| 1 000 | €0.06516 | €65.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05393 | €269.65 |
| 10 000 | €0.04983 | €498.30 |
| 15 000 | €0.04773 | €715.95 |
| 25 000 | €0.04535 | €1,133.75 |
| 35 000 | €0.04393 | €1,537.55 |
| 50 000 | €0.04254 | €2,127.00 |
| 60 000 | €0.04188 | €2,512.80 |
| 120 000 | €0.03960 | €4,752.00 |
| 125 000 | €0.03947 | €4,933.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

