
ERJ-8GEYJ125V | |
|---|---|
DigiKey Part Number | P1.2METR-ND - Tape & Reel (TR) P1.2MECT-ND - Cut Tape (CT) P1.2MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ125V |
Description | RES SMD 1.2M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ125V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1204V | Panasonic Industry | 61 393 | P1.20MFCT-ND | €0.15000 | Upgrade |
| RC1206FR-071M2L | YAGEO | 29 777 | 311-1.20MFRCT-ND | €0.08000 | Upgrade |
| RC1206JR-071M2L | YAGEO | 0 | 311-1.2MERCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03320 | €3.32 |
| 250 | €0.02728 | €6.82 |
| 500 | €0.02384 | €11.92 |
| 1 000 | €0.02111 | €21.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01614 | €80.70 |
| 10 000 | €0.01493 | €149.30 |
| 15 000 | €0.01434 | €215.10 |
| 25 000 | €0.01370 | €342.50 |
| 35 000 | €0.01334 | €466.90 |
| 50 000 | €0.01299 | €649.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

