
ERJ-8CWJR012V | |
---|---|
DigiKey Part Number | P0.012BWTR-ND - Tape & Reel (TR) P0.012BWCT-ND - Cut Tape (CT) P0.012BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWJR012V |
Description | RES 0.012 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWJR012V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.32000 | €0.32 |
10 | €0.17800 | €1.78 |
25 | €0.14560 | €3.64 |
50 | €0.12740 | €6.37 |
100 | €0.11310 | €11.31 |
250 | €0.09868 | €24.67 |
500 | €0.09030 | €45.15 |
1 000 | €0.08366 | €83.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.07448 | €372.40 |
10 000 | €0.07131 | €713.10 |
15 000 | €0.06977 | €1,046.55 |
25 000 | €0.06809 | €1,702.25 |
35 000 | €0.06713 | €2,349.55 |
50 000 | €0.06706 | €3,353.00 |
60 000 | €0.06440 | €3,864.00 |
125 000 | €0.06433 | €8,041.25 |
Unit Price without VAT: | €0.32000 |
---|---|
Unit Price with VAT: | €0.40160 |