

ERJ-8BWJR082V | |
|---|---|
DigiKey Part Number | P.082AVTR-ND - Tape & Reel (TR) P.082AVCT-ND - Cut Tape (CT) P.082AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR082V |
Description | RES 0.082 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR082V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.26800 | €2.68 |
| 25 | €0.22360 | €5.59 |
| 50 | €0.19820 | €9.91 |
| 100 | €0.17840 | €17.84 |
| 250 | €0.15824 | €39.56 |
| 500 | €0.14660 | €73.30 |
| 1 000 | €0.13732 | €137.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11784 | €589.20 |
| 10 000 | €0.11367 | €1,136.70 |
| 15 000 | €0.11163 | €1,674.45 |
| 25 000 | €0.10942 | €2,735.50 |
| 35 000 | €0.10816 | €3,785.60 |
| 50 000 | €0.10696 | €5,348.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

