

ERJ-8BWJR027V | |
|---|---|
DigiKey Part Number | P.027AVTR-ND - Tape & Reel (TR) P.027AVCT-ND - Cut Tape (CT) P.027AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR027V |
Description | RES 0.027 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR027V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.26400 | €2.64 |
| 25 | €0.22080 | €5.52 |
| 50 | €0.19580 | €9.79 |
| 100 | €0.17620 | €17.62 |
| 250 | €0.15628 | €39.07 |
| 500 | €0.14478 | €72.39 |
| 1 000 | €0.13561 | €135.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11638 | €581.90 |
| 10 000 | €0.11225 | €1,122.50 |
| 15 000 | €0.11024 | €1,653.60 |
| 25 000 | €0.10806 | €2,701.50 |
| 35 000 | €0.10681 | €3,738.35 |
| 50 000 | €0.10563 | €5,281.50 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

