

ERJ-6BQFR56V | |
---|---|
DigiKey Part Number | P16001TR-ND - Tape & Reel (TR) P16001CT-ND - Cut Tape (CT) P16001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQFR56V |
Description | RES 0.56 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQFR56V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.20000 | €0.20 |
10 | €0.12600 | €1.26 |
25 | €0.10640 | €2.66 |
50 | €0.09400 | €4.70 |
100 | €0.08330 | €8.33 |
250 | €0.07164 | €17.91 |
500 | €0.06434 | €32.17 |
1 000 | €0.05812 | €58.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.04797 | €239.85 |
10 000 | €0.04427 | €442.70 |
15 000 | €0.04237 | €635.55 |
25 000 | €0.04023 | €1,005.75 |
35 000 | €0.03895 | €1,363.25 |
50 000 | €0.03769 | €1,884.50 |
60 000 | €0.03709 | €2,225.40 |
120 000 | €0.03504 | €4,204.80 |
125 000 | €0.03492 | €4,365.00 |
Unit Price without VAT: | €0.20000 |
---|---|
Unit Price with VAT: | €0.25100 |