
ERJ-3RQJR39V | |
|---|---|
DigiKey Part Number | P.39AHTR-ND - Tape & Reel (TR) P.39AHCT-ND - Cut Tape (CT) P.39AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJR39V |
Description | RES 0.39 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJR39V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03140 | €3.14 |
| 250 | €0.02668 | €6.67 |
| 500 | €0.02376 | €11.88 |
| 1 000 | €0.02126 | €21.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01716 | €85.80 |
| 10 000 | €0.01567 | €156.70 |
| 15 000 | €0.01491 | €223.65 |
| 25 000 | €0.01404 | €351.00 |
| 35 000 | €0.01353 | €473.55 |
| 50 000 | €0.01303 | €651.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

