
ERJ-3GEYJ620V | |
|---|---|
DigiKey Part Number | P62GTR-ND - Tape & Reel (TR) P62GCT-ND - Cut Tape (CT) P62GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ620V |
Description | RES SMD 62 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ620V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060362R0JNEA | Vishay Dale | 24 415 | 541-62GCT-ND | €0.08000 | Direct |
| RMCF0603JT62R0 | Stackpole Electronics Inc | 12 755 | RMCF0603JT62R0CT-ND | €0.08000 | Direct |
| RC0603FR-0762RL | YAGEO | 53 264 | 311-62.0HRCT-ND | €0.08000 | Upgrade |
| RC0603JR-0762RL | YAGEO | 218 588 | 311-62GRCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01560 | €1.56 |
| 250 | €0.01232 | €3.08 |
| 500 | €0.01044 | €5.22 |
| 1 000 | €0.00896 | €8.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00638 | €31.90 |
| 10 000 | €0.00573 | €57.30 |
| 15 000 | €0.00542 | €81.30 |
| 25 000 | €0.00507 | €126.75 |
| 35 000 | €0.00488 | €170.80 |
| 50 000 | €0.00470 | €235.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |



