
ERJ-3EKF7150V | |
|---|---|
DigiKey Part Number | P715HTR-ND - Tape & Reel (TR) P715HCT-ND - Cut Tape (CT) P715HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF7150V |
Description | RES SMD 715 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF7150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01480 | €1.48 |
| 250 | €0.01168 | €2.92 |
| 500 | €0.00992 | €4.96 |
| 1 000 | €0.00853 | €8.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00468 | €23.40 |
| 10 000 | €0.00468 | €46.80 |
| 15 000 | €0.00464 | €69.60 |
| 25 000 | €0.00461 | €115.25 |
| 35 000 | €0.00458 | €160.30 |
| 50 000 | €0.00456 | €228.00 |
| 60 000 | €0.00455 | €273.00 |
| 120 000 | €0.00436 | €523.20 |
| 125 000 | €0.00435 | €543.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


