

ERJ-3BWFR024V | |
|---|---|
DigiKey Part Number | P17463TR-ND - Tape & Reel (TR) P17463CT-ND - Cut Tape (CT) P17463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR024V |
Description | RES 0.024 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR024V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15400 | €1.54 |
| 25 | €0.12960 | €3.24 |
| 50 | €0.11460 | €5.73 |
| 100 | €0.10170 | €10.17 |
| 250 | €0.08772 | €21.93 |
| 500 | €0.07892 | €39.46 |
| 1 000 | €0.07143 | €71.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05927 | €296.35 |
| 10 000 | €0.05482 | €548.20 |
| 15 000 | €0.05254 | €788.10 |
| 25 000 | €0.04996 | €1,249.00 |
| 35 000 | €0.04842 | €1,694.70 |
| 50 000 | €0.04691 | €2,345.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

