


ERJ-2RKF2260X | |
|---|---|
DigiKey Part Number | P226LTR-ND - Tape & Reel (TR) P226LCT-ND - Cut Tape (CT) P226LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2260X |
Description | RES SMD 226 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2260X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00285 | €28.50 |
| 20 000 | €0.00281 | €56.20 |
| 30 000 | €0.00279 | €83.70 |
| 50 000 | €0.00277 | €138.50 |
| 70 000 | €0.00275 | €192.50 |
| 100 000 | €0.00274 | €274.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01190 | €1.19 |
| 250 | €0.00924 | €2.31 |
| 500 | €0.00774 | €3.87 |
| 1 000 | €0.00659 | €6.59 |
| 5 000 | €0.00477 | €23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01260 | €1.26 |
| 250 | €0.00976 | €2.44 |
| 500 | €0.00822 | €4.11 |
| 1 000 | €0.00699 | €6.99 |
| 5 000 | €0.00505 | €25.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


